- RS Stock No.:
- 260-0216
- Mfr. Part No.:
- NUKRE40-A
- Brand:
- INA
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$231.06
(exc. GST)
$254.17
(inc. GST)
Units | Per unit |
1 + | $231.06 |
- RS Stock No.:
- 260-0216
- Mfr. Part No.:
- NUKRE40-A
- Brand:
- INA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The INA stud type track rollers NUKRE with axial guidance. It has full complement cylindrical roller set, with eccentric collar, labyrinth seals on both sides.
Width 58 mm
Basic dynamic load rating, radial 19100 N
Basic static load rating, radial 24800 N
Fatigue load limit, radial 3250 N
Permissible dynamic load outer ring, radial 12900 N
Weight 0.263 kg
Basic dynamic load rating, radial 19100 N
Basic static load rating, radial 24800 N
Fatigue load limit, radial 3250 N
Permissible dynamic load outer ring, radial 12900 N
Weight 0.263 kg
Specifications
Attribute | Value |
---|---|
Roller Diameter | 40mm |
Type | Stud Type Track Roller |
Static Load Rating | 24.8N |
Dynamic Load Rating | 19.1N |
Related links
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller KR16, 16mm OD
- Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Stud Type Track Roller Track Roller NUKRE47-A, 47mm OD
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Yoke Type Track Roller Track Roller RSTO8-TV, 24mm OD
- Stud Type Track Roller Track Roller KR19, 19mm OD