Yoke Cam Follower NATR8-X-PP-A, 8mm ID, 24mm OD
- RS Stock No.:
- 194-7327
- Mfr. Part No.:
- NATR8-X-PP-A
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
$86.68
(exc. GST)
$95.35
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $86.68 |
13 - 24 | $84.25 |
25 + | $82.00 |
**price indicative
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m