Yoke Type Track Roller Track Roller NATR5, 5mm ID, 16mm OD
- RS Stock No.:
- 260-0100
- Mfr. Part No.:
- NATR5
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.89
(exc. GST)
$57.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.89 |
- RS Stock No.:
- 260-0100
- Mfr. Part No.:
- NATR5
- Brand:
- INA
Related links
- Yoke Track Roller 5mm ID, 16mm OD
- Yoke Type Track Roller Track Roller KR16-SK, 16mm OD
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
- Yoke Cam Follower NATR5-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower NATR5-X-PP-A, 5mm ID, 16mm OD
- Yoke Type Track Roller Track Roller STO12, 12mm ID, 32mm OD
- Yoke Type Track Roller Track Roller STO10, 10mm ID, 30mm OD
- Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD