Stud-Type Cam Follower KR 32 PPXA, 12mm ID, 32mm OD
- RS Stock No.:
- 233-7183
- Mfr. Part No.:
- KR 32 PPXA
- Brand:
- SKF
Available for back order.
Price (ex. GST) Each
$179.09
(exc. GST)
$197.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $179.09 |
- RS Stock No.:
- 233-7183
- Mfr. Part No.:
- KR 32 PPXA
- Brand:
- SKF
- COO (Country of Origin):
- DE
Related links
- Stud-Type Cam Follower KR 35 PPXA, 16mm ID, 35mm OD
- Stud Cam Follower KR 32PP, 12mm ID, 32mm OD
- Standard Type Cam Follower Cam Follower CFKR32UUR, 6mm ID, 32mm OD
- Yoke Cam Follower 12mm ID, 32mm OD
- Stud Cam Follower 12mm ID, 32mm OD
- Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12 PP, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD