INA Stud Cam Follower KRV22-X-PP-A 10mm ID, 22 mm OD
- RS Stock No.:
- 194-7205
- Mfr. Part No.:
- KRV22-X-PP-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$160.91
(exc. GST)
$177.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $160.91 |
| 13 - 24 | $156.40 |
| 25 + | $152.24 |
*price indicative
- RS Stock No.:
- 194-7205
- Mfr. Part No.:
- KRV22-X-PP-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Cam Follower | |
| Roller Diameter | 22mm | |
| Sub Type | Stud | |
| Bore Diameter | 10mm | |
| Static Load Rating | 9200N | |
| Dynamic Load Rating | 6200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Cam Follower | ||
Roller Diameter 22mm | ||
Sub Type Stud | ||
Bore Diameter 10mm | ||
Static Load Rating 9200N | ||
Dynamic Load Rating 6200N | ||
Standards/Approvals No | ||
Schaeffler Cam Follower, 22mm Roller Diameter, 10mm Bore size - KRV22-X-PP-A
This cam follower is a mechanical component designed for high-performance applications, particularly in automation and mechanical systems. It features a roller diameter of 22mm and a roller length of 36mm, making it suitable for various configurations. Constructed from durable steel, this product provides robust reliability in demanding environments.
Features & Benefits
• High static load rating of 9200N for heavy-duty use
• Dynamic load capacity of 6200N ensures operational longevity
• Eccentric bearing type allows for adjustable misalignment
• Stud type design simplifies installation and maintenance
• Steel construction offers resilience and wear resistance
• Compact dimensions help maximise space efficiency in assemblies
Applications
• Utilised in conveyor systems for reliable motion transfer
• Employed in robotics for precise movement and control
• Suitable for packaging machinery to enhance efficiency
• Applied in automated assembly lines for improved functionalities
What load capacities should I expect from this product when used in industrial settings?
The static load capacity is rated at 9200N, while the dynamic load rating stands at 6200N, ensuring it can handle substantial stresses in various applications.
How does the eccentric design benefit alignment during installation?
The eccentric design permits adjustment, allowing the cam follower to effectively compensate for any misalignment during installation, enhancing overall performance.
What materials are used in the construction of this component?
This cam follower is made from high-quality steel, offering strength and reliability, especially in environments where durability is essential.
In what types of machinery is it commonly installed?
It is often installed in conveyor systems, packaging equipment, and robotics, where precise operational control is crucial for performance.
Related links
- INA Stud Cam Follower KRV22-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KR22-X-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KR22-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KR26-X-PP-A 10 mm ID, 26 mm OD
- INA Stud Cam Follower KRV26-X-PP-A 10 mm ID, 26 mm OD
- INA Stud Cam Follower KRV26-PP-A 10 mm ID, 26 mm OD
- INA Stud Cam Follower KRV62-X-PP-A 24 mm ID, 62 mm OD
- INA Stud Cam Follower KR72-X-PP-A 24 mm ID, 72 mm OD
