Yoke Cam Follower NATR35-X-PP-A, 35mm ID, 72mm OD
- RS Stock No.:
- 194-7319
- Mfr. Part No.:
- NATR35-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$318.00
(exc. GST)
$349.80
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $318.00 |
5 - 9 | $309.11 |
10 + | $300.87 |
- RS Stock No.:
- 194-7319
- Mfr. Part No.:
- NATR35-X-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR35-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATV35-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR35-X-A, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR35-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATR 35 PP, 35mm ID, 72mm OD
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD
- Yoke Cam Follower PWTR35-2RS-XL, 35mm ID, 72mm OD
- Yoke Cam Follower PWTR3072-2RS-XL, 30mm ID, 72mm OD