Yoke Cam Follower NATR35-PP-A, 35mm ID, 72mm OD
- RS Stock No.:
- 194-7318
- Mfr. Part No.:
- NATR35-PP-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$269.69
(exc. GST)
$296.66
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $269.69 |
13 - 24 | $262.14 |
25 + | $255.14 |
- RS Stock No.:
- 194-7318
- Mfr. Part No.:
- NATR35-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR35-X-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATV35-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR35-X-A, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR35-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATR 35 PP, 35mm ID, 72mm OD
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD
- Yoke Cam Follower PWTR35-2RS-XL, 35mm ID, 72mm OD
- Yoke Cam Follower RNA2207-2RSR, 42mm ID, 72mm OD