Yoke Cam Follower PWTR35-2RS-XL, 35mm ID, 72mm OD
- RS Stock No.:
- 174-1394
- Mfr. Part No.:
- PWTR35-2RS-XL
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$289.12
(exc. GST)
$318.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $289.12 |
Related links
- Yoke Cam Follower PWTR3072-2RS-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD
- Yoke Cam Follower NATR 35 PP, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR35-X-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATR35-PP-A, 35mm ID, 72mm OD