Yoke Cam Follower PWTR3072-2RS-XL, 30mm ID, 72mm OD
- RS Stock No.:
- 191-4445
- Mfr. Part No.:
- PWTR3072-2RS-XL
- Brand:
- INA
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$292.20
(exc. GST)
$321.42
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $292.20 |
13 - 24 | $284.02 |
25 + | $276.41 |
- RS Stock No.:
- 191-4445
- Mfr. Part No.:
- PWTR3072-2RS-XL
- Brand:
- INA
Related links
- Yoke Cam Follower LR5206-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5206-X-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5206-2HRS-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower PWTR30-2RS-XL, 30mm ID, 62mm OD
- Yoke Cam Follower PWTR35-2RS-XL, 35mm ID, 72mm OD
- Yoke Cam Follower 305806 C-2Z, 30mm ID, 72mm OD
- Yoke Cam Follower LR206-2RSR, 30mm ID, 72mm OD
- Yoke Cam Follower LR206-X-2RSR, 30mm ID, 72mm OD