Yoke Cam Follower NUTR35-A, 35mm ID, 72mm OD
- RS Stock No.:
- 174-1345
- Mfr. Part No.:
- NUTR35-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$240.07
(exc. GST)
$264.08
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $240.07 |
13 - 24 | $233.36 |
25 + | $227.09 |
Related links
- Yoke Cam Follower NUTR35-X-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATR35-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATV35-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NATR35-X-PP-A, 35mm ID, 72mm OD
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD
- Yoke Cam Follower PWTR35-2RS-XL, 35mm ID, 72mm OD
- Yoke Cam Follower NATR 35 PP, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR3072-A, 30mm ID, 72mm OD