Yoke Cam Follower NATR10-X-PP-A, 10mm ID, 30mm OD
- RS Stock No.:
- 194-7309
- Mfr. Part No.:
- NATR10-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$124.12
(exc. GST)
$136.53
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $124.12 |
13 - 24 | $121.71 |
25 + | $118.41 |
- RS Stock No.:
- 194-7309
- Mfr. Part No.:
- NATR10-X-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR10-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATV10-X-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATV10-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NA2200-2RSR, 10mm ID, 30mm OD
- Yoke Cam Follower 10mm ID, 30mm OD
- Yoke Cam Follower LR50012RS, 12mm ID, 30mm OD
- Stud Cam Follower KR26-X-PP-A, 10mm ID, 26mm OD
- Stud Cam Follower KRV22-X-PP-A, 10mm ID, 22mm OD