Stud Cam Follower NUKR47-A, 20mm ID, 47mm OD
- RS Stock No.:
- 137-1560
- Mfr. Part No.:
- NUKR47-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$289.12
(exc. GST)
$318.03
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $289.12 |
13 - 24 | $281.03 |
25 + | $273.53 |
- RS Stock No.:
- 137-1560
- Mfr. Part No.:
- NUKR47-A
- Brand:
- INA
Related links
- Stud Cam Follower KR47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR 47 PP, 20mm ID, 47mm OD
- Stud Cam Follower KRV 47 PPA, 20mm ID, 47mm OD
- Stud Cam Follower PWKR47-2RS-XL, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD