Yoke Cam Follower RNA2206-2RSR, 35mm ID, 62mm OD
- RS Stock No.:
- 191-4451
- Mfr. Part No.:
- RNA2206-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$158.80
(exc. GST)
$174.68
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $158.80 |
13 - 24 | $154.36 |
25 + | $150.24 |
- RS Stock No.:
- 191-4451
- Mfr. Part No.:
- RNA2206-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD
- Yoke Cam Follower LR207-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR207-X-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower NA2206-2RSR, 30mm ID, 62mm OD
- Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower LR205-X-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower PWTR30-2RS-XL, 30mm ID, 62mm OD