Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD
- RS Stock No.:
- 174-1159
- Mfr. Part No.:
- LR5205-2Z-TVH-XL
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$80.35
(exc. GST)
$88.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.35 |
Related links
- Yoke Cam Follower LR5205-X-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower 305805 C-2Z, 25mm ID, 62mm OD
- Yoke Cam Follower 305705 C-2Z, 25mm ID, 62mm OD
- Yoke Cam Follower LR5206-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5208-X-2Z-TVH-XL, 40mm ID, 85mm OD
- Yoke Cam Follower LR5206-X-2Z-TVH-XL, 30mm ID, 72mm OD