Yoke Cam Follower LR207-X-2RSR, 35mm ID, 80mm OD
- RS Stock No.:
- 174-1143
- Mfr. Part No.:
- LR207-X-2RSR
- Brand:
- INA
On back order for despatch 19/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$162.32
(exc. GST)
$178.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $162.32 |
Related links
- Yoke Cam Follower LR207-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305707 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305807 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower NUTR3580-A, 35mm ID, 80mm OD
- Yoke Cam Follower NUTR3580-X-A, 35mm ID, 80mm OD