Yoke Cam Follower PWTR30-2RS-XL, 30mm ID, 62mm OD
- RS Stock No.:
- 174-1393
- Mfr. Part No.:
- PWTR30-2RS-XL
- Brand:
- INA
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$248.27
(exc. GST)
$273.10
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $248.27 |
5 - 9 | $241.33 |
10 + | $234.90 |
- RS Stock No.:
- 174-1393
- Mfr. Part No.:
- PWTR30-2RS-XL
- Brand:
- INA
Related links
- Yoke Cam Follower PWTR3072-2RS-XL, 30mm ID, 72mm OD
- Yoke Cam Follower NA2206-2RSR, 30mm ID, 62mm OD
- Yoke Cam Follower NUTR30-X-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATR30-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATV30-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATR30-X-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NUTR30-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATV30-X-PP-A, 30mm ID, 62mm OD