Yoke Cam Follower LR50022RS, 15mm ID, 35mm OD
- RS Stock No.:
- 137-1852
- Mfr. Part No.:
- LR50022RS
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$110.38
(exc. GST)
$121.42
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $110.38 |
13 - 24 | $107.29 |
25 + | $105.76 |
Related links
- Yoke Cam Follower PWTR15-2RS-XL, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD
- Yoke Cam Follower NA2202-2RSR, 15mm ID, 35mm OD
- Yoke Cam Follower 15mm ID, 35mm OD
- Yoke Cam Follower NA2202-X-2RSR, 15mm ID, 35mm OD
- Yoke Cam Follower NUTR15-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD