Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD
- RS Stock No.:
- 191-3814
- Mfr. Part No.:
- NATR15-PP-A
- Brand:
- INA
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$127.35
(exc. GST)
$140.09
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $127.35 |
13 - 24 | $123.77 |
25 + | $120.45 |
- RS Stock No.:
- 191-3814
- Mfr. Part No.:
- NATR15-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NUTR15-A, 15mm ID, 35mm OD
- Yoke Cam Follower NUTR15-X-A, 15mm ID, 35mm OD
- Yoke Cam Follower LR50022RS, 15mm ID, 35mm OD
- Yoke Cam Follower PWTR15-2RS-XL, 15mm ID, 35mm OD