Stud Cam Follower PWKR47-2RS-XL, 20mm ID, 47mm OD
- RS Stock No.:
- 174-1383
- Mfr. Part No.:
- PWKR47-2RS-XL
- Brand:
- INA
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$327.20
(exc. GST)
$359.92
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $327.20 |
5 + | $318.00 |
- RS Stock No.:
- 174-1383
- Mfr. Part No.:
- PWKR47-2RS-XL
- Brand:
- INA
Related links
- Yoke Cam Follower PWTR20-2RS-XL, 20mm ID, 47mm OD
- Stud Cam Follower PWKR52-2RS-XL, 20mm ID, 52mm OD
- Stud Cam Follower KR 47 PP, 20mm ID, 47mm OD
- Stud Cam Follower KRV 47 PPA, 20mm ID, 47mm OD
- Stud Cam Follower NUKR47-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-PP-A, 20mm ID, 47mm OD