Yoke Cam Follower NUTR25-X-A, 25mm ID, 52mm OD
- RS Stock No.:
- 174-1341
- Mfr. Part No.:
- NUTR25-X-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$203.72
(exc. GST)
$224.09
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $203.72 |
13 - 24 | $198.01 |
25 + | $195.14 |
Related links
- Yoke Cam Follower NUTR25-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATR25-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATR25-X-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATV25-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATV25-X-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower LR5005-2RS, 25mm ID, 52mm OD
- Yoke Cam Follower 25mm ID, 52mm OD
- Yoke Cam Follower PWTR25-2RS-XL, 25mm ID, 52mm OD