Yoke Cam Follower PWTR25-2RS-XL, 25mm ID, 52mm OD
- RS Stock No.:
- 174-1392
- Mfr. Part No.:
- PWTR25-2RS-XL
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$207.69
(exc. GST)
$228.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $207.69 |
Related links
- Yoke Cam Follower LR5005-2RS, 25mm ID, 52mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-X-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower 25mm ID, 52mm OD
- Yoke Cam Follower NA2205-2RSR, 25mm ID, 52mm OD
- Concentric Track Roller PWTR2562-2RS-XL, 25mm ID, 62mm OD
- Yoke Cam Follower NATR 25 PP, 25mm ID, 52mm OD