Yoke Cam Follower NATV25-PP-A, 25mm ID, 52mm OD
- RS Stock No.:
- 174-1178
- Mfr. Part No.:
- NATV25-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$180.36
(exc. GST)
$198.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $180.36 |
Related links
- Yoke Cam Follower NATV25-X-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATR25-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATR25-X-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NUTR25-A, 25mm ID, 52mm OD
- Yoke Cam Follower NUTR25-X-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATR 25 PP, 25mm ID, 52mm OD
- Yoke Cam Follower LR5005-2RS, 25mm ID, 52mm OD
- Yoke Cam Follower 25mm ID, 52mm OD