Bolt Cam Follower LFZ12, 21mm OD
- RS Stock No.:
- 172-1094
- Mfr. Part No.:
- LFZ12
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.08
(exc. GST)
$19.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $18.08 |
5 - 9 | $17.72 |
10 + | $17.16 |
Related links
- Bolt Cam Follower LFE12-1, 21mm OD
- Bolt Cam Follower LFZ08, 14mm OD
- Bolt Cam Follower LFE08-1, 14mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF16BR, 6mm ID, 6mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF20-1BR, 8mm ID, 20mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF30BR, 17mm ID, 30mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF18BR, 8mm ID, 8mm OD