Recently searched

    Cylindrical Roller Cam Followers Cam Follower NUCF18BR, 8mm ID, 8mm OD

    Subtotal (1 unit)**

    $127.54

    (exc. GST)

    $140.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$127.54

    **price indicative

    RS Stock No.:
    255-0166
    Mfr. Part No.:
    NUCF18BR
    Brand:
    IKO Nippon Thompson
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    IKO Nippon Thompson

    Roller Diameter

    8mm

    Roller Length

    58.1mm

    Type

    Cylindrical Roller Cam Followers

    Bore Size

    8mm

    Static Load Rating

    30900N

    Dynamic Load Rating

    25200N

    Related links