Bolt Cam Follower LFZ08, 14mm OD
- RS Stock No.:
- 172-1095
- Mfr. Part No.:
- LFZ08
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.37
(exc. GST)
$13.61
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.37 |
5 - 9 | $12.14 |
10 + | $11.76 |
Related links
- Bolt Cam Follower LFZ12, 21mm OD
- Bolt Cam Follower LFE12-1, 21mm OD
- Bolt Cam Follower LFE08-1, 14mm OD
- Standard Type Cam Follower Cam Follower CFKR85UUR, 14mm ID, 85mm OD
- Standard Type Cam Follower Cam Follower CFKR72UUR, 14mm ID, 72mm OD
- Standard Type Cam Follower Cam Follower CFKR62UUR, 14mm ID, 62mm OD
- Standard Type Cam Follower Cam Follower CFKR80UUR, 14mm ID, 80mm OD
- Standard Type Cam Follower Cam Follower CFKR90UUR, 14mm ID, 90mm OD