Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- RS Stock No.:
- 234-6949
- Mfr. Part No.:
- CF18UUR-AB
- Brand:
- RS PRO
Subtotal (1 unit)**
$107.38
(exc. GST)
$118.12
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $107.38 |
**price indicative
- RS Stock No.:
- 234-6949
- Mfr. Part No.:
- CF18UUR-AB
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Roller Diameter | 40mm | |
Roller Length | 58mm | |
Type | Standard Type Cam Follower | |
Bore Size | 18mm | |
Static Load Rating | 25200N | |
Dynamic Load Rating | 14700N | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Roller Diameter 40mm | ||
Roller Length 58mm | ||
Type Standard Type Cam Follower | ||
Bore Size 18mm | ||
Static Load Rating 25200N | ||
Dynamic Load Rating 14700N | ||
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Type Cam Follower Cam Follower CFKR40UUR 40mm OD
- Roller Follower Cam Follower KRV40LL/3AS 40mm OD
- Roller Follower Cam Follower KRV40LLH/3AS 40mm OD
- Roller Follower Cam Follower KR40LLH/3AS 40mm OD
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Standard Type Cam Follower Cam Follower CFKR52UUR 52mm OD
- Standard Type Cam Follower Cam Follower CFKR30UUR 30mm OD