Cylindrical Roller Cam Followers Cam Follower NUCF30BR, 17mm ID, 30mm OD
- RS Stock No.:
- 255-0173
- Mfr. Part No.:
- NUCF30BR
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)**
$153.01
(exc. GST)
$168.31
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $153.01 |
**price indicative
- RS Stock No.:
- 255-0173
- Mfr. Part No.:
- NUCF30BR
- Brand:
- IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IKO Nippon Thompson | |
Roller Diameter | 30mm | |
Roller Length | 100mm | |
Type | Cylindrical Roller Cam Followers | |
Bore Size | 17mm | |
Static Load Rating | 90300N | |
Dynamic Load Rating | 121000N | |
Select all | ||
---|---|---|
Brand IKO Nippon Thompson | ||
Roller Diameter 30mm | ||
Roller Length 100mm | ||
Type Cylindrical Roller Cam Followers | ||
Bore Size 17mm | ||
Static Load Rating 90300N | ||
Dynamic Load Rating 121000N | ||
Related links
- Cylindrical Roller Cam Followers Cam Follower NUCF30-2BR 30mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF24-1BR 24mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF10-1BR 10mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF20-1BR 20mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF20BR 20mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF12-1BR 12mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF16BR 6mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF18BR 8mm OD