Yoke Cam Follower NUTR2562-A, 25mm ID, 62mm OD
- RS Stock No.:
- 174-1339
- Mfr. Part No.:
- NUTR2562-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$209.30
(exc. GST)
$230.23
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $209.30 |
13 - 24 | $203.44 |
25 + | $197.97 |
Related links
- Yoke Cam Follower NUTR2562-X-A, 25mm ID, 62mm OD
- Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower 305805 C-2Z, 25mm ID, 62mm OD
- Yoke Cam Follower LR205-X-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower 305705 C-2Z, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-X-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL, 25mm ID, 62mm OD