Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 649-927
- Mfr. Part No.:
- 202161-2
- Brand:
- Vogel
Subtotal (1 unit)*
$239.21
(exc. GST)
$263.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.21 |
*price indicative
- RS Stock No.:
- 649-927
- Mfr. Part No.:
- 202161-2
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | IP67, DIN 40050, DIN 862, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 200mm | ||
Standards/Approvals IP67, DIN 40050, DIN 862, IEC 60529 | ||
- COO (Country of Origin):
- CN
The Vogel DIN 862 IP54 electronic digital calliper is a splash and dust resistant precision measuring tool featuring a hardened stainless-steel body and a glass measuring rail for enhanced accuracy. It meets industrial requirements with spray‑proof protection per DIN 40050/IEC 60529, a large 9 mm digit LCD, ABS/INC zero-setting at any position, mm/inch graduations, an On/Off button, and robust mechanics.
Sturdy quality and stainless steel hardened
Large LCD display with clear reading 9 mm digit height
Jaws finely ground and lapped with fixing screw
Related links
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Facom Caliper 200 mm 0.01 mm Resolution Digital, Metric
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Facom Caliper 150 mm 0.01 mm Resolution Digital, Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Metric
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital, Metric
