Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric

Subtotal (1 unit)*

$139.91

(exc. GST)

$153.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.91

*price indicative

RS Stock No.:
649-921
Mfr. Part No.:
202012-3
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Callipers

Imperial/Metric

Metric

Display Type

Digital

Accuracy

0.01 mm

Resolution

0.01 mm

Measurement Capacity

200mm

Calliper Type

Digital

Standards/Approvals

DIN 862

COO (Country of Origin):
CN
The Vogel Electronic Digital Calliper is a precision stainless-steel measuring tool featuring an extra-large LCD display for fast and clear readings, with switchable units mm, inch, or fractional inch and zero-setting at any position. It includes an On/Off button with a fixing screw, a knurled locking screw for stable measurements, and a robust construction with finely ground, hardened jaws and a matte-measurement rail.

Mechanic parts stainless steel and hardened

Large LCD display with clear reading and digit height 15 mm

Measuring jaws finely ground and lapped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy