Kern 1.2 kg Calibration Weight, Class M1

Subtotal (1 unit)*

$542.52

(exc. GST)

$596.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.52

*price indicative

RS Stock No.:
619-333
Mfr. Part No.:
344-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1.2kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

OIML

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Weight Set is a high-precision set featuring knob-shaped weights made from fine-turned stainless steel, offering excellent accuracy and long-term stability. The knob design ensures easy handling during calibration. Suitable for laboratory and industrial use, the weights meet strict quality standards.

Knob shaped weights made from fine-turned stainless steel for precise calibration

User friendly interface simplifies operation for all users

Robust construction ensures durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy