Kern 10 g Calibration Weight, Class M1

Subtotal (1 unit)*

$59.81

(exc. GST)

$65.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$59.81

*price indicative

RS Stock No.:
619-259
Mfr. Part No.:
347-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10g

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

OIML

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Individual Weight is a hook-style test weight made from fine-turned stainless steel, ensuring durability and accurate performance. It complies with OIML Class M1 standards, making it suitable for routine testing and calibration in industrial and educational settings. The hook design allows easy suspension for force and tension applications.

Made from fine-turned stainless steel for high durability and precision

Complies with OIML Class M1 standards for reliable calibration and testing

Intuitive user interface enhances ease of use for both novices and experts

Fast response time provides immediate results to streamline your workflow

Related links