Kern 3.8 kg Calibration Weight, Class M1
- RS Stock No.:
- 619-338
- Mfr. Part No.:
- 344-064
- Brand:
- Kern
Subtotal (1 unit)*
$1,007.57
(exc. GST)
$1,108.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.57 |
*price indicative
- RS Stock No.:
- 619-338
- Mfr. Part No.:
- 344-064
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 3.8kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 3.8kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Weight Set is a high-precision set featuring knob-shaped weights made from fine-turned stainless steel, offering excellent accuracy and long-term stability. The knob design ensures easy handling during calibration. Suitable for laboratory and industrial use, the weights meet strict quality standards.
Knob shaped weights made from fine-turned stainless steel for precise calibration
User friendly interface simplifies operation for all users
Robust construction ensures durability in demanding environments
Related links
- Kern 4.4 kg Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 1.8 kg Calibration Weight, Class M1
- Kern 13 kg Calibration Weight, Class M1
- Kern 3.6 kg Calibration Weight, Class M1
- Kern Calibration Weight, Class M1
- Kern 900 g Calibration Weight, Class M1
