Igus e-chain Black, W66mm x D50 mm, L1 m, 125 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9367
- Mfr. Part No.:
- 2650.05.125.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$126.57
(exc. GST)
$139.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $126.57 |
| 50 + | $122.14 |
*price indicative
- RS Stock No.:
- 756-9367
- Mfr. Part No.:
- 2650.05.125.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 66mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 125mm | |
| Fire Behaviour | Flame Retardant | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 66mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 125mm | ||
Fire Behaviour Flame Retardant | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
