Igus e-chain Black, W66mm x D50 mm, L1 m, 200 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9200
- Mfr. Part No.:
- 157.050.200.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$148.28
(exc. GST)
$163.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $148.28 |
| 50 + | $143.11 |
*price indicative
- RS Stock No.:
- 756-9200
- Mfr. Part No.:
- 157.050.200.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 66mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 200mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 66mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 200mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
