Igus 2600 Black, W66mm x D50 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-1944
- Mfr. Part No.:
- 2600.05.075.0
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$168.05
(exc. GST)
$184.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $168.05 |
| 6 + | $162.17 |
*price indicative
- RS Stock No.:
- 814-1944
- Mfr. Part No.:
- 2600.05.075.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 66mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 2600 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 66mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 2600 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2600 Series Cable Trunking, 66mm Width, 50mm Depth - 2600.05.075.0
This cable trunking provides organised routing and protection for cables. Designed to be installed where flame stability and chemical restrictions matter, it is delivered as a one-metre length in a discreet black finish suited to control panels and machinery housings.
Features and Benefits:
• Flame-retardant compound reduces ignition risk during faults
• Self-extinguishing material limits fire propagation
• Integrated strain relief secures cable entry and exit
• Composed of Igumid GLW for durable insulation properties
• Conforms to REACH and RoHS for restricted-substance control
• Self-extinguishing material limits fire propagation
• Integrated strain relief secures cable entry and exit
• Composed of Igumid GLW for durable insulation properties
• Conforms to REACH and RoHS for restricted-substance control
Applications
• Suitable for cable routing inside automation cabinets
• Ideal for wiring runs in electronics manufacturing lines
• Used for electrical installations in machinery enclosures
• Ideal for wiring runs in electronics manufacturing lines
• Used for electrical installations in machinery enclosures
What mechanical routing constraint does it support?
It accommodates cable runs with a minimum bend radius of 75 mm, helping to preserve conductor integrity where directional changes occur.
How large is the internal cross-section relative to panel mounting?
The trunking has a width of 66mm and a depth of 50 mm, providing a compact 66x50mm profile for routing multiple-core assemblies in confined spaces.
What features assist heavy-duty cabling stress points?
An integrated strain-relief arrangement reduces tensile load transfer to terminations, which is beneficial when heavier cables or frequent movement is present.
Which visual and material properties suit industrial environments?
Supplied in black and made from Igumid GLW, it offers a subdued appearance and material characteristics chosen for industrial electrical applications.
