Igus e-chain Black, W66mm x D50 mm, L1 m, 100 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 382-5565
- Mfr. Part No.:
- 157.050.100
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$224.22
(exc. GST)
$246.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $224.22 |
| 50 + | $221.49 |
*price indicative
- RS Stock No.:
- 382-5565
- Mfr. Part No.:
- 157.050.100
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 66mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 100mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 66mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 100mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications;Hinged snap-open lids along inner or outer radius;Space efficient with optimised ratio of inner dimension to outer dimension;Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
