Schneider Electric OptiLine Polar White, W117mm x D194 mm, L117 mm, ABS/Polycarbonate

Subtotal (1 unit)*

$106.84

(exc. GST)

$117.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.84

*price indicative

RS Stock No.:
287-5973
Mfr. Part No.:
ISM10501P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

117mm

Product Type

Cable Trunking

Sub Type

Cable Trunking

Depth

194mm

Colour

Polar White

Material

ABS/Polycarbonate

Length

117mm

Series

OptiLine

Standards/Approvals

EU RoHS, 73/23/EEC, REACH, EN 50085-1:2013/A1, 93/68/EEC, EN 50085-2-1:2011/A1, EN 50085-2-1:2006, CHINA RoHS, EN 50085-1:2005

COO (Country of Origin):
PL
The Schneider Electric OptiLine 45 internal corner in polar white is a high-quality trunking system component designed for efficient cabling installations. It meets various standards for environmental protection and offers sustainable, toxin-free features for a reliable performance.

Made of durable PC/ABS material for long-lasting use

Snap-fitted fixing mode for easy installation

Operates in temperatures ranging from -25 to 60 degrees Celsius

Provides IP40 degree of protection and IK07 degree of protection for secure performance

Sustainable Green Premium product with REACh and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy