Schneider Electric OptiLine White, W117mm x D104 mm, L117 mm, ABS/Polycarbonate

Subtotal (1 unit)*

$75.20

(exc. GST)

$82.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.20

*price indicative

RS Stock No.:
287-5967
Mfr. Part No.:
ISM10201P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking

Width

117mm

Depth

104mm

Colour

White

Material

ABS/Polycarbonate

Length

117mm

Series

OptiLine

Standards/Approvals

73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1

COO (Country of Origin):
PL
The Schneider Electric OptiLine 45 internal corner in polar white is a versatile cabling installation trunking system product designed . With a sustainable Green Premium status, this product offers a range of features and benefits suitable for various applications.

Trunking material made of durable plastic for long-lasting use

Snap-fitted fixing mode for easy installation

Operating temperature range of -25 to 60°C for versatile usage

IP40 degree of protection for added safety

IK07 degree of protection for increased durability

Mercury free and toxic heavy metal free for environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy