Schneider Electric OptiLine Polar White, W117mm x D84 mm, L117 mm, ABS/Polycarbonate

Subtotal (1 unit)*

$67.71

(exc. GST)

$74.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.71

*price indicative

RS Stock No.:
287-5965
Mfr. Part No.:
ISM10101P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

117mm

Product Type

Cable Trunking

Depth

84mm

Sub Type

Cable Trunking

Colour

Polar White

Material

ABS/Polycarbonate

Length

117mm

Series

OptiLine

Standards/Approvals

EU RoHS, EN 50085-1:2013/A1, REACH, 73/23/EEC, EN 50085-1:2005, EN 50085-2-1:2006, EN 50085-2-1:2011/A1, 93/68/EEC, CHINA RoHS

COO (Country of Origin):
PL
The Schneider Electric OptiLine 45 internal corner trunking system is a high-quality and reliable product designed for cabling installations. With a sleek polar white finish and durable PC/ABS material, this product is perfect for a variety of applications.

Trunking material made from high-quality plastic for durability

Snap-fitted fixing mode for easy installation

IP40 degree of protection for added safety

IK07 degree of protection for impact resistance

Green Premium product with sustainable offer status

Toxic heavy metal and mercury free for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy