RS Better World
Clipsal Electrical PL50 Silver, W50mm x, L150 mm
- RS Stock No.:
- 282-3069
- Mfr. Part No.:
- PL50150DO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$234.66
(exc. GST)
$258.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3069
- Mfr. Part No.:
- PL50150DO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Sub Type | Cable Trunking | |
| Colour | Silver | |
| Length | 150mm | |
| Series | PL50 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Sub Type Cable Trunking | ||
Colour Silver | ||
Length 150mm | ||
Series PL50 | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Skirting Duct is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical PL50 Silver L150 mm
- Clipsal Electrical PL50 White L150 mm
- Clipsal Electrical PL50 Black, W50mm x
- Clipsal Electrical PL351 White L150 mm
- Clipsal Electrical PL351 Black L150 mm
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- RS PRO Wiring Duct Grey L2 m, Polyvinyl Chloride
- RS PRO ARD Grey L1 m Polyvinyl Chloride
