Rittal Grey, W80mm x D80 mm, L80 mm

Subtotal (1 pack of 12 units)*

$902.316

(exc. GST)

$992.544

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$75.193$902.32

*price indicative

RS Stock No.:
263-3799
Mfr. Part No.:
8800753
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cable Trunking

Width

80mm

Depth

80mm

Colour

Grey

Length

80mm

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Series TS Cable Trunking, PVC, 2m Length - 8800753


This cable trunking provides an efficient solution for cable management in diverse environments. With dimensions of 80x80mm, it offers sufficient space for organised cable pathways. Constructed from durable hard PVC, it ensures effective cable management while being flame-resistant and self-extinguishing.

Features & Benefits


• Simple installation with special DIN punchings for mounting

• Made from flame-resistant materials for added safety

• Self-extinguishing characteristics help mitigate fire risks

• Compact size aids in effective space management

Applications


• Effective cable management on mounting plates

• Suitable for automation and electrical installations

• Appropriate for projects needing neat cable routing

• Works with enclosure sections to optimise internal space

• Ideal for sectors requiring compliance with safety standards

Will it withstand high temperatures?


It is temperature resistant up to +60°C for consistent performance.

Is there a cover included for protection?


Yes, it includes a cover to safeguard the enclosed cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy