Schneider Electric PanelSeT Blue, W39mm x, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 219-8762
- Mfr. Part No.:
- AK2GA39
- Brand:
- Schneider Electric
Subtotal (1 pack of 8 units)*
$659.68
(exc. GST)
$725.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $82.46 | $659.68 |
*price indicative
- RS Stock No.:
- 219-8762
- Mfr. Part No.:
- AK2GA39
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 39mm | |
| Product Type | Cover Joint | |
| Sub Type | Cover Joint | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Clip, Screw | |
| Fire Behaviour | Flame retardance V-0 conforming to UL 94 | |
| Series | PanelSeT | |
| Standards/Approvals | VDE 0506 DIN 43659 NF C 68-102 VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 39mm | ||
Product Type Cover Joint | ||
Sub Type Cover Joint | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Clip, Screw | ||
Fire Behaviour Flame retardance V-0 conforming to UL 94 | ||
Series PanelSeT | ||
Standards/Approvals VDE 0506 DIN 43659 NF C 68-102 VDE 0660 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Width is 100 mm and with cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric PanelSeT Blue L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Grey L2 m, Polyvinyl Chloride
- Betaduct 919 Black - Open Slot L2 m, Polyvinyl Chloride
