Betaduct Grey, W75mm x D37.5 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 208-4022
- Mfr. Part No.:
- 08834022
- Brand:
- Betaduct
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-4022
- Mfr. Part No.:
- 08834022
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 75mm | |
| Product Type | Cable Open Slot Trunking | |
| Depth | 37.5mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Standards/Approvals | UL94-V0, CSA C22·2 | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 75mm | ||
Product Type Cable Open Slot Trunking | ||
Depth 37.5mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Standards/Approvals UL94-V0, CSA C22·2 | ||
- COO (Country of Origin):
- GB
PVC Open Slot - Grey
Betaduct Open Slot PVC Cable Trunking
From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.
The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.
Features and Benefits
• Self-extinguishing PVC to UL94-V0 flammability rating
• Suitable for temperatures up to +60°C
• Fire rating approvals to UL94-V0, CSA C22·2
• Lloyds Register listed
• UK rail authority approvals listed
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Note
Dimensions shown are actual sizes, which are larger than the Nominal Sizes.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 954 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride












