Schneider Electric PanelSeT Grey, W25mm x, L2 m, PVC
- RS Stock No.:
- 219-8756
- Mfr. Part No.:
- AK2CD25
- Brand:
- Schneider Electric
Subtotal (1 pack of 8 units)*
$131.71
(exc. GST)
$144.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $16.464 | $131.71 |
*price indicative
- RS Stock No.:
- 219-8756
- Mfr. Part No.:
- AK2CD25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Joint | |
| Width | 25mm | |
| Sub Type | Cable Duct Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Fire Behaviour | Flame retardance V-0 conforming to UL 94 | |
| Series | PanelSeT | |
| Standards/Approvals | VD0506, VD0660, DIN 43659 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Joint | ||
Width 25mm | ||
Sub Type Cable Duct Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Fire Behaviour Flame retardance V-0 conforming to UL 94 | ||
Series PanelSeT | ||
Standards/Approvals VD0506, VD0660, DIN 43659 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Width is 100 mm and with cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-HF Grey L2 m, ABS
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
