SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot, W100 mm x D80mm, L2m, PC/ABS
- RS Stock No.:
- 146-9330
- Mfr. Part No.:
- 08500165025
- Brand:
- SES Sterling
Bulk discount available
Subtotal (1 pack of 6 units)*
$1,066.08
(exc. GST)
$1,172.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 54 | $177.68 | $1,066.08 |
| 60 + | $168.975 | $1,013.85 |
*price indicative
- RS Stock No.:
- 146-9330
- Mfr. Part No.:
- 08500165025
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Width | 100 mm | |
| Depth | 80mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PC/ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, Self-extinguishing | |
| Series | GN-HF-A6/4 | |
| Standards Met | DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Width 100 mm | ||
Depth 80mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PC/ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, Self-extinguishing | ||
Series GN-HF-A6/4 | ||
Standards Met DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0 | ||
- COO (Country of Origin):
- FR
The SES Sterling GN-HF-A6/4 series Cable trunking with slots and base punching has slotted panel trunking type and 2m of length.
Halogen Free
Self-extinguishing
Related links
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
