HellermannTyton HTWD-PD Grey - Open Slot, W50mm x D50 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 240 more to save 6%

View bulk pricing options

Subtotal (1 pack of 24 units)*

$1,001.16

(exc. GST)

$1,101.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 10 November 2026
  • Plus 120 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
24 - 216$41.715$1,001.16-
240 +$38.795$931.086%

*price indicative

RS Stock No.:
144-6416
Mfr. Part No.:
185-45050 HTWD-PD-50X50-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

50mm

Product Type

Cable Trunking

Depth

50mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

HTWD-PD

Standards/Approvals

UL 94 V-0, DIN EN 50085

COO (Country of Origin):
DE

HellermannTyton HTWD-PD Series Cable Trunking, PVC, Self-extinguishing Fire Behaviour - 185-45050 HTWD-PD-50X50-PVC-GY


This HellermannTyton HTWD-PD series cable trunking stands as a versatile solution for efficient cable management in industrial and commercial environments. Crafted from durable PVC, it is engineered with self-extinguishing fire behaviour properties, ensuring enhanced safety in case of fire incidents. This trunking system is designed for straightforward installation and maintenance, offering robust protection and systematic organisation for cables. It guarantees reliability and durability, making it an ideal choice for diverse applications where safety and efficiency are paramount.

Features & Benefits


• Made from PVC for strong and durable construction

• Self-extinguishing fire behaviour enhances safety

• Easy to install and maintain, simplifying cable management

• Provides effective cable protection and organisation for cables

Applications


• Ideal for organising cables in office buildings and data centres

• Suitable for use in industrial manufacturing facilities

• Recommended for managing cables in hospitals and educational institutions

• Essential for cable management in retail and hospitality environments

• Reliable solution for organising cables in transportation infrastructure

How does the self-extinguishing fire behaviour of the HTWD-PD Series benefit safety?


It means the trunking will stop burning once the ignition source is removed, minimising fire hazards and ensuring safety.

Can the HTWD-PD Series trunking be cut to specific lengths during installation?


Yes, it is designed to be easily cut to custom lengths using standard tools, allowing flexibility in installation.

How can the HTWD-PD series trunking be mounted?


It can be mounted using adhesive backing or mounting brackets, offering flexible installation options depending on the application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy