HellermannTyton HTWD-PD Grey - Open Slot, W20mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6413
- Mfr. Part No.:
- 185-42050 HTWD-PD-20X50-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$386.65
(exc. GST)
$425.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $38.665 | $386.65 | - |
| 100 + | $36.775 | $367.75 | 4% |
*price indicative
- RS Stock No.:
- 144-6413
- Mfr. Part No.:
- 185-42050 HTWD-PD-20X50-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 20mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PD | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 20mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PD | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PD Series Cable Trunking, Slotted Panel Trunking, 2m Length - 185-42050 HTWD-PD-20X50-PVC-GY
This cable trunking offers an efficient solution for organising and protecting electrical cables. It effectively addresses the challenges associated with cable management, allowing users to maintain neatness while reducing the risk of damage or interference. Its significance lies in ensuring safety and compliance, particularly in automated and mechanical installations.
Features & Benefits
• Made from durable PVC for long-lasting performance
• Open slot design enables easy access and installation
• Self-extinguishing properties enhance safety during use
• Complies with DIN EN 50085 standards for quality assurance
• UL 94 V-0 rating indicates flame resistance
• Grey colour offers a neutral appearance suitable for various environments
Applications
• Guiding cables in electrical installations
• Routing cables in automation systems
• Maintaining organisation in mechanical setups
• Suitable for environments that require compliance with strict regulations
What materials are suitable for cable management?
PVC is a preferred option due to its durability and fire-resistant characteristics, making it ideal for safe electrical cable management.
How does the open slot design benefit cable installation?
The open slot design facilitates cable placement and adjustments, allowing for efficient organisation without needing extensive tools.
Is it necessary to comply with certain standards when installing?
Yes, adherence to standards like DIN EN 50085 ensures compliance with safety regulations, particularly in commercial and industrial contexts.
What maintenance is required for this type of trunking?
Regular inspection for signs of wear or damage is recommended, along with ensuring that the trunking remains clean for optimal performance.
Related links
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
