HellermannTyton HTWD-PD Grey - Open Slot, W25mm x D25 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6411
- Mfr. Part No.:
- 185-42525 HTWD-PD-25X25-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 240 more to save $154.80
View bulk pricing optionsSubtotal (1 pack of 24 units)*
$450.48
(exc. GST)
$495.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 15 December 2026
- Plus 168 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 24 - 216 | $18.77 | $450.48 | - |
| 240 + | $18.125 | $435.00 | $154.80 |
*price indicative
- RS Stock No.:
- 144-6411
- Mfr. Part No.:
- 185-42525 HTWD-PD-25X25-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 25mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | UL 94 V-0 | |
| Series | HTWD-PD | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 25mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour UL 94 V-0 | ||
Series HTWD-PD | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PD Series Cable Trunking, 25mm Width, 2m Length - 185-42525
This cable trunking is a versatile slotted panel trunking solution made from durable PVC. Measuring 25mm in width and depth, it provides an efficient system for managing electrical cables. The grey colour blends seamlessly into various environments, making it an excellent choice for both industrial and commercial applications.
Features & Benefits
• Constructed from high-quality PVC for long-lasting performance
• Open slot design allows for easy cable access and management
• Fire-safe with UL 94 V0 rating ensuring safety in critical environments
• Provides effective cable routing while maintaining a tidy appearance
• Optimised for quick installation, reducing setup time effectively
Applications
• Utilised in automation setups to organise control wiring
• Implemented in electrical installations for neat cable arrangements
• A suitable choice for mechanical environments needing wire management
• Ideal for building projects requiring efficient cable routing systems
What is the significance of the open slot design in this product?
The open slot design facilitates straightforward access to cables, making maintenance and adjustments effortless. This feature allows users to manage cabling efficiently without the need to dismantle the entire trunking system.
How does the fire behaviour rating contribute to safety?
The UL 94 V0 rating indicates that the trunking exhibits high flame resistance, enhancing safety in environments with electrical installations. This compliance makes it suitable for use in commercial spaces where fire safety is a priority.
Which standards must this trunking meet for compliance?
It adheres to DIN EN 50085, ensuring it meets rigorous safety and performance criteria. This compliance guarantees that the trunking is fit for professional applications, providing peace of mind for users in the industry.
Related links
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
