SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVC
- RS Stock No.:
- 144-2160
- Mfr. Part No.:
- 08390163013
- Brand:
- SES Sterling
Bulk discount available
Subtotal (1 pack of 12 units)*
$862.464
(exc. GST)
$948.708
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 12 March 2026
- Plus 12 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 - 108 | $71.872 | $862.46 |
| 120 + | $68.349 | $820.19 |
*price indicative
- RS Stock No.:
- 144-2160
- Mfr. Part No.:
- 08390163013
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Width | 60 mm | |
| Depth | 80mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-extinguishing | |
| Series | GN-A6/4 LF | |
| Standards Met | DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Width 60 mm | ||
Depth 80mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-extinguishing | ||
Series GN-A6/4 LF | ||
Standards Met DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0 | ||
- COO (Country of Origin):
- FR
SES Sterling Slotted Grey Cable Trunking
The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Available in 2 metre lengths
SES Sterling Trunking
Related links
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
